Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr130.540 |
| 18+ | kr72.340 |
| 36+ | kr69.620 |
| 108+ | kr66.900 |
| 252+ | kr65.700 |
| 504+ | kr64.400 |
Product Information
Product Overview
LTC1060 is a universal dual filter building block. This device consists of two high performance, switched capacitor filters. Each filter, together with 2 to 5 resistors, can produce various 2nd order filter functions such as low pass, bandpass, high pass notch and all pass. The centre frequency of these functions can be tuned by an external clock or by an external clock and resistor ratio. Upto 4th order full biquadratic functions can be achieved by cascading the two filter blocks. Any of the classical filter configurations (like butterworth, chebyshev, bessel, cauer) can be formed. It is used in application such as single 5V supply medium frequency filters, very high Q and High dynamic range bandpass, notch filters, tracking filters, telecom filters etc.
- Supply voltage range is ±2.37V to ±8V
- Clock inputs TTL and CMOS compatible
- Crosstalk is 70dB typical
- Power supply current is 5mA typical
- Max clock frequency is 1.5MHz typical
- Q accuracy is ±0.5% typical
- Guaranteed Q accuracy over temperature
- Low temperature coefficient of Q and centre frequency
- Operating temperature is -40°C to 85°C
- Package style is 20-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Universal
2
8V
20Pins
1.5MHz
85°C
MSL 1 - Unlimited
4th
-2.37V
DIP
20kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate