Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
78+ | kr101.770 |
Price for:Each
Minimum: 78
Multiple: 78
kr7,938.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICM7218BIQI+
Order Code2765028
Technical Datasheet
No. of Digits8
No. of Segments7
IC Case / PackagePLCC
No. of Pins28Pins
Supply Voltage Min2V
Supply Voltage Max6V
InterfacesSerial
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
8
IC Case / Package
PLCC
Supply Voltage Min
2V
Interfaces
Serial
Operating Temperature Min
-20°C
MSL
-
No. of Segments
7
No. of Pins
28Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability