Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICM7212AMIQH+TD
Order Code3924985
Technical Datasheet
No. of Digits4
No. of Segments7
IC Case / PackagePLCC
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max6V
InterfacesParallel
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
4
IC Case / Package
PLCC
Supply Voltage Min
3V
Interfaces
Parallel
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
No. of Segments
7
No. of Pins
44Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability