Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr6,064.000 |
Product Information
Product Overview
EVAL-ADA4355EBZ evaluation system is used to evaluate the performance of the ADA4355 receive uModule. The ADA4355 is a complete, high performance, current input µModule®. For space savings, the ADA4355 includes all the required active and passive components to realize a complete current to bits data acquisition solution, supporting a small form factor, optical modules as well as multichannel systems. The system couples the Analog Devices ADA4355 evaluation board to a Xilinx KC705 FPGA evaluation platform. The KC705 provides ample memory, GPIOs and processing power to perform all control and data manipulation functions. All evaluation system control and data processing is easily accomplished via a MATLAB-based, highly intuitive graphical user interface. The ADA4355 evaluation system requires two power supplies, a 12V supply for the FPGA board and a clean, well-regulated, 5V supply (user to provide) for the ADA4355 board.
- Complete hardware and software required to evaluate ADA4355 micro-module
- Only four connections required (12V power, 5V power, USB, fibre under test)
- All system control and measurement options provided via intuitive, user-friendly GUI
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4355ABCZ
No SVHC (21-Jan-2025)
ADA4355ABCZ
Transimpedance Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate