Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr3,543.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr3,543.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC774ALC3B
Order Code4628230
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC774ALC3B
Kit Application TypeRF / IF
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board HMC774ALC3B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC774ALC3B is an evaluation board EV1HMC774ALC3B MMIC, double balanced mixer. The HMC774ALC3B is a general-purpose, double balanced mixer in a leadless, surface-mount package that can be used as an upconverter or a downconverter between 7GHz and 34GHz. This mixer requires no external components or matching circuitry. The HMC774ALC3B provides excellent LO to RF isolation and LO to IF isolation due to optimized balun structures.
- Passive: no dc bias required
- Wide IF bandwidth: dc to 8GHz
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC774ALC3B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC774ALC3B
Application Sub Type
Double Balanced Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001