Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr2,337.000 |
Product Information
Product Overview
EV-ADAQ4370-4FMCZ is a simple evaluation for the ADAQ4370-4 quad, 16-bit, 2MSPS, simultaneous sampling, μModule data acquisition solution. The evaluation board demonstrates the performance of the ADAQ4370-4 μModule and is a versatile tool for variety of applications. This μmodule combines multiple common signal processing and conditioning blocks into a single device that includes a low noise, fully differential analogue-to-digital converter (ADC) drivers, a high precision 3.3V reference chip, low-noise reference buffer, high resolution, quad, 16bit, 2MSPS simultaneous sampling successive approximation register (SAR) ADC, and all the critical passive components necessary for optimum performance. This evaluation board interfaces with high-speed system demonstration platform SDP-H1 (EVAL-SDP-CH1Z) board through a 160-pin FMC connector.
- Versatile analogue signal conditioning circuitry
- On-board LDO and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1, high-speed controller board (EVAL-SDP-CH1Z))
Technical Specifications
Analog Devices
Data Converter
Evaluation Board ADAQ4370-4
No SVHC (07-Jul-2017)
ADAQ4370-4
µModule Data Acquisition System
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate