Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr674.290 |
23+ | kr524.120 |
46+ | kr511.180 |
115+ | kr498.140 |
Product Information
Product Overview
The DS87C530-QCL+ is an EPROM/ROM microcontroller with real-time clock in 52 pin PLCC package. It is an 8051 compatible microcontrollers based on the Dallas Semiconductor high speed core. It uses 4 clocks per instruction cycle instead of the 12 used by the standard 8051. It also provides a unique mix of peripherals not widely available on other processors. It has an on-chip RTC and battery backup support for an on-chip 1K x 8 SRAM. The new Power Management Mode (PMM) allows software to select reduced power operation while still processing. A combination of high-performance microcontroller core, RTC, battery-backed SRAM and power management makes the DS87C530 ideal for instruments and portable applications. It includes two independent serial ports, two data pointers, on-chip power monitor with brownout detection and a watchdog timer. PMM allows software to select a slower CPU clock. While default operation uses four clocks per machine cycle, the PMM runs at 64 or 1024 clocks per cycle.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Four 8bit I/O ports and 256bytes scratchpad RAM
- 16KB EPROM (OTP) and 1KB extra on-chip SRAM for MOVX
- Selects effective on-chip ROM size from 0 to 16KB
- Runs DC to 33MHz clock rates
- Single-cycle instruction in 121ns
- EMI reduction mode disables ALE
- Two full duplex hardware serial ports
- 14 total interrupt sources with six external
Applications
Embedded Design & Development
Warnings
The DS87C530 are monolithic device. A user must supply an external battery or super cap and 32.768KHz timekeeping crystal to have permanently powered timekeeping or non-volatile RAM.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DS8 Family DS87C5xx Series Microcontrollers
33MHz
52Pins
32I/O's
1KB
-
5.5V
70°C
DS8
-
No SVHC (21-Jan-2025)
8051
16KB
PLCC
UART
-
4.5V
0°C
Surface Mount
DS87C5xx
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate