Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS80C310-QNG+
Order Code3916059
Product RangeDS8 Family DS80C3xx Series Microcontrollers
Also Known As90-80310+QNG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 28+ | kr231.730 |
Price for:Tube of 1
Minimum: 28
Multiple: 28
kr6,488.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS80C310-QNG+
Order Code3916059
Product RangeDS8 Family DS80C3xx Series Microcontrollers
Also Known As90-80310+QNG
Technical Datasheet
Product RangeDS8 Family DS80C3xx Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size-
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's32I/O's
InterfacesUART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyDS8
MCU SeriesDS80C3xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DS8 Family DS80C3xx Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
DS8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8051
Program Memory Size
-
IC Case / Package
LCC
Interfaces
UART
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
DS80C3xx
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability