Quantity | Price (ex VAT) |
---|---|
1000+ | kr49.540 |
Product Information
Product Overview
The DS1856E-050+T&R is a dual, temperature-controlled resistors with internally calibrated monitor and password protection in 16 pin TSSOP package. This dual, temperature-controlled, non-volatile variable resistors with three monitors consists of two 256-position, linear, variable resistors, three analogue monitor inputs (MON1, MON2, MON3) and a direct to digital temperature sensor. The device provides an ideal method for setting and temperature compensating bias voltages and currents in control applications using minimal circuitry. The variable resistor settings are stored in EEPROM memory and can be accessed over 2-wire serial bus. It is used in optical transceivers, optical transponders, instrumentation and industrial controls, RF power amps and diagnostic monitoring. It is used in optical transceivers, optical transponders, RF power amplifiers and diagnostic monitoring.
- Supply voltage range is 2.85V to 5.5V
- Operating temperature range from -40°C to 95°C
- SFF-8472 compatible, two buffers with TTL/CMOS-compatible inputs and open-drain outputs
- Five monitored channels (temperature, VCC, MON1, MON2, MON3)
- 3 external analogue inputs (MON1, MON2, MON3) support internal and external calibration
- Scalable dynamic range for external analogue inputs, internal direct to digital temperature sensor
- Alarm and warning flags for all monitored channels
- Two linear, 256-position, non-volatile temperature controlled variable resistors
- Resistor settings changeable every 2°C, three levels of security, 2-wire serial interface
- Access to monitoring and ID information configurable with separate device addresses
Applications
Sensing & Instrumentation, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
I2C
-
5.5V
16Pins
50ppm/°C
95°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.85V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate