Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr65.260 |
10+ | kr63.950 |
Product Information
Product Overview
ADUM4223 is an isolated precision half-bridge driver. This driver is employed from the Analog Devices, Inc., icoupler® technology. It provides independent isolated high-side and low-side outputs. It provides 3000V rms isolation in the narrow body. This isolator provides two independent isolated channels. It offers true, galvanic isolation between the input and each output. Each output may be continuously operated upto 537V peak relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side may be high as 800V peak. It is widely used in application such as switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters, automotive. It is certified by UL recognition per UL 1577, 5000V rms for 1minute SOIC long package, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak.
- Operating supply voltage is 3V to 5.5V, qualified for automotive application
- Operating temperature range is −40°C to +125°C
- No of channel is 2, output peak current is 4A
- Minimum output voltage is 7.5V, package style is 16-lead SOIC-W
- High frequency operation is 1MHz max, CMOS input logic levels
- Propagation delay is 54ns max, (CL= 2nF, VDD2 = 12V), channel-to-channel matching is 5ns max
- High common-mode transient immunity is <gt/>25kV/µs
- Enhanced system-level ESD performance per IEC 61000-4-x
- Thermal shutdown protection, default low output
- Refresh rate is 1.2Mbps at (5V operation), 5000V rms isolation in wide body
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
CMOS
Digital Isolator
5kV
125°C
AEC-Q100
No SVHC (21-Jan-2025)
3V
WSOIC
-
-
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate