Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr9,339.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr9,339.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8122-EVAL1Z
Order Code4661489
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL8122ACPZN
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board ADL8122ACPZN
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ADL8122-EVAL1Z is an evaluation board to evaluate ADL8122 10kHz to 10GHz, wideband, low noise amplifier. This is a 4-layer printed circuit boards (PCBs) fabricated from 0.254mm (10mil) thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The RFIN and RFOUT ports on the ADL8122-EVAL1Z is populated with Subminiature A (SMA), female coaxial connectors. The ADL8122-EVAL1Z is populated with components suitable for use over the entire -55°C to +125°C operating temperature range.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, SMA RF connectors
- Through calibration path (depopulated connectors)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL8122ACPZN
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
ADL8122ACPZN
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001