Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr8,447.000 |
Product Information
Product Overview
ADL5961-EVALZ evaluation board allows evaluation of the ADL5961 vector network analyser (VNA) front-end IC. The ADL5961 with integrated bridge derives inline incident and reflected power samples at up to 26.5GHz, while maintaining low insertion loss, approximately 1dB to 2dB depending on frequency. Integrated mixers downconvert the incident and reflected samples to IF while preserving phase information. The serial peripheral interface (SPI) port provides access to programmable local oscillator (LO) and offset mixer versatility features, plus programmable IF gain and bandwidth. For optimal performance, the printed circuit board (PCB) RF transmission lines are 50 ohm-controlled impedance on Rogers RO3003 low loss substrate material.
- Full featured evaluation board for the ADL5961
- Integrated bidirectional bridge measures forward-coupled and reverse-coupled signal
Technical Specifications
Analog Devices
Vector Network Analyzer Front End
-
ADL5961
Evaluation Board ADL5961
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate