Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr236.510 |
10+ | kr206.280 |
25+ | kr189.530 |
100+ | kr182.030 |
250+ | kr175.510 |
500+ | kr160.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr236.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF5001BCPZ
Order Code4029712
Technical Datasheet
Clock IC TypePrescaler
Frequency18GHz
No. of Outputs1Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADF5001 prescaler is a low noise, low power, fixed RF divider block that can be used to divide down frequencies as high as 18GHz to a lower frequency suitable for input into a PLL IC. This operates off a 3.3V supply and has differential 100 ohm RF outputs to allow direct interface to the differential RF inputs of PLLs. Application includes PLL frequency range extender, point-to-point radios, VSAT radios, and communications test equipment.
- Divide-by-4 prescaler, integrated RF decoupling capacitors
- Low power consumption
- Input frequency range from 4 to 18GHz (VDD1=VDD2=3.3V ± 10%, GND=0V, -40°C to +105°C)
- Voltage supply range from 3 to 3.6V (VDD1=VDD2=3.3V ± 10%, GND=0V, -40°C to +105°C)
- Typical output power is -5dBm (single-ended output connected into 50 ohm load)
- 16-lead frame chip scale package (LFCSP-WQ)
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock IC Type
Prescaler
No. of Outputs
1Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
18GHz
Supply Voltage Min
3V
Clock IC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability