Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr6,569.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr6,569.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9912A/PCBZ
Order Code4032825
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9912ABCPZ
Kit Application TypeData Converter
Application Sub TypeDirect Digital Synthesizer
Kit ContentsEvaluation Board AD9912ABCPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9912A/PCBZ evaluation board is an evaluation platform for the AD9912 direct digital synthesizer (DDS). It easily connects to a host computer via a USB interface and allows easy access to all AD9912 features via the Windows®-based evaluation software and graphical user interface. The AD9912A/PCBZ operates over an industrial temperature range, spanning -40°C to +85°C.
- Flexible system clock input accepts crystal, crystal oscillator or external reference clock
- Dedicated pad for mounting crystal or crystal oscillator
- DAC output easily accessible via SMA connector
- SMA connectors provided for external reconstruction filter
- Easy to use Windows graphical user interface
- Software control of all AD9912 features
- Connection via USB port
- Dedicated SMA connectors for CMOS, DAC and HSTL outputs
Contents
AD9912 evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9912ABCPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9912ABCPZ
Application Sub Type
Direct Digital Synthesizer
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001