Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr115.590 |
10+ | kr78.840 |
64+ | kr63.290 |
128+ | kr60.570 |
256+ | kr58.500 |
512+ | kr57.310 |
Product Information
Product Overview
AD8426 is a dual-channel, low cost, wide supply range instrumentation amplifier. The AD8426 is designed to work with a variety of signal voltages. A wide input range and rail-to-rail output allow the signal to make full use of the supply rails. Because the input range can also go below the negative supply, small signals near ground can be amplified without requiring dual supplies. It is suitable for use in industrial process controls, bridge amplifiers, medical instrumentation, portable data acquisition, multichannel systems applications.
- Very wide power supply range, single supply: 2.2V to 36V and dual supply: ±1.35V to ±18V
- Gain set with 1 external resistor and gain range: 1 to 1000
- Input voltage goes below ground
- Inputs protected beyond supplies
- CMRR (G = 1): 80dB minimum at 5KHz, G=1
- Input noise: 24nV/√Hz at G=1
- Typical supply current (per amplifier): 350μA at G=1
- LFCSP package has no metal pad: more routing room, no current leakage to pad
- 16 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.6V/µs
2.2V to 36V, ± 1.35V to ± 18V
16Pins
Low Power
-40°C
-
MSL 3 - 168 hours
-
0.6V/µs
LFCSP-VQ
150µV
1MHz
LFCSP-VQ
110dB
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
2 Amplifier
1MHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate