Product Information
Product Overview
AD-PQMON-SL is a power quality monitor development platform. It provides a complete software and hardware platform for prototyping and evaluating high performance class S polyphase energy quality monitors. The design incorporates the ADE9430 high performance, polyphase energy monitoring IC that has an advanced metrology feature set (total and fundamental active power, volt amperes reactive (VAR), volt amperes (VA), watthour, VAR hour, VA hour, total and fundamental IRMS and VRMS, power factor) and the MAX32650 ultralow power ARM cortex-M4 with FPU-based microcontroller with 3MB flash and 1MB SRAM. The ADE9430 enables accurate energy monitoring over a wide dynamic range through its superior analogue performance and digital signal processing (DSP) core. Applications include energy and power monitoring, standards compliant power quality monitoring, protective devices, smart power distribution units, polyphase energy meters and intelligent buildings.
- Allows prototyping of high performance, polyphase energy meters
- Modular hardware design
- Base board offers flexibility in input/output (I/O) interfacing through custom add-on boards
- Industrial connectivity: 10BASE-T1L (ADIN1110), RS-485 (ADM2587E), Ethernet (WIZ82)
- Long time data logging (SD card), standalone interface (display, LEDs, buttons)
- I/O prototyping area (external control signals, GPS / GNSS)
- Publicly available software for evaluation and prototyping
- Open-source GUI (Scopy cross-platform Qt application)
- Fully isolated design for safe operation
- Industry standard form factor compatible with DIN rail mounts
Contents
AD-PQMON-SL board with enclosure, AD-T1LUSB2.0-EBZ 10BASE-T1L to USB adapter board, PROFIBUS (1x2x18AWG) cable for Single Pair Ethernet (SPE) connectivity.
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADE9430, MAX32650
No SVHC (21-Jan-2025)
ADE9430, MAX32650
Energy & Power Quality Monitoring
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate