Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL PL90
Order Code1226448
Also Known AsQ62702P1760
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL PL90
Order Code1226448
Also Known AsQ62702P1760
Technical Datasheet
Wavelength Typ905nm
No. of Pins2Pins
Diode Case StyleRadial Leaded
Output Power25W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating40A
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPLPL90 from Osram is a radial leaded pulsed laser diode in plastic package. Typical applications of device are hand held laser range finders (LRF) for golfers, hunters, civil engineers, pre crash detection, collision avoidance, adaptive rear lighting), traffic surveillance (Laser speed gun, traffic recording, vehicle classification, distance measurement, fog detection) and professional laser sensors for distance measuring, positioning, protection.
- Optical peak power up to 25W
- Laser wavelength is 905nm
- Suited for short laser pulses from 1ns to 100ns
- Laser aperture 200µm x 2µm
- Forward current of 40A
- Operating temperature range from -40°C to 85°C
- Cost effective plastic package for high volume applications
Applications
Automotive
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
Radial Leaded
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
40A
SVHC
No SVHC (23-Jan-2024)
No. of Pins
2Pins
Output Power
25W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
Product traceability