Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY H9GP-HZKY-36
Order Code2115556
Product RangeOSLON Black
Also Known AsQ65111A7367
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY H9GP-HZKY-36
Order Code2115556
Product RangeOSLON Black
Also Known AsQ65111A7367
Technical Datasheet
Product RangeOSLON Black
LED ColourYellow
Wavelength Typ590nm
Viewing Angle90°
Luminous Flux @ Test58lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test29.6cd
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The OSLON Black series High Brightness LED combines thermal stability with high performance and reliability in a compact black package. It has a metal lead frame and a tried and tested lens design. The LED can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area. It is applicable for architectural lighting indoor and outdoor, automotive lighting interior and exterior, coupling into light guides, decorative lighting, signal and symbol luminary and signalling.
- InGaAlP Thinfilm technology
- Improved corrosion robustness
Applications
LED Lighting, Signalling, Automotive
Technical Specifications
Product Range
OSLON Black
Wavelength Typ
590nm
Luminous Flux @ Test
58lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
29.6cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
90°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability