Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW Y1SG-BFOO-GKJM-1
Order Code4308420
Product RangeMicro SIDELED 2808 Series
Technical Datasheet
4,174 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr5.720 |
10+ | kr3.910 |
25+ | kr3.540 |
50+ | kr3.190 |
100+ | kr2.820 |
150+ | kr2.760 |
200+ | kr2.710 |
250+ | kr2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr28.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW Y1SG-BFOO-GKJM-1
Order Code4308420
Product RangeMicro SIDELED 2808 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.3V
Luminous Intensity1.6cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMicro SIDELED 2808 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LW Y1SG-BFOO-GKJM-1 is a Micro SIDELED® 2808 SMT white LED with side emission. Due to its low package height, it is ideal for applications in limited space environments. Typical applications include access control & security, appliances & tools, factory automation, home & building automation, material processing, projection & display and robotics.
- Luminous intensity of ≥ 1600mcd(IF = 20mA)
- White SMT package, coloured diffused silicone resin
- InGaN on sapphire chip technology
- 120° (Lambertian emitter) typical radiation
- Cx = 0.30, Cy = 0.28 acc. to CIE 1931 (white colour)
- 45lm/W optical efficacy
- Corrosion robustness class 1B
- 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.3V
Viewing Angle
120°
Product Range
Micro SIDELED 2808 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.6cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001