Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E67B-T2V1-1-1-Z
Order Code1226388
Also Known AsQ65110A2320
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E67B-T2V1-1-1-Z
Order Code1226388
Also Known AsQ65110A2320
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ633nm
Luminous Intensity900mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LSE67B-T2V1-1-1-Z is a Power TOPLED® SMD LED with round-shaped lens. It is ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
- InGaAlP technology
- Improved corrosion robustness
- High luminous efficiency
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
2.4mm
Forward Current If
50mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2.2V
Luminous Intensity
900mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability