Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSBRM3.HW-VNAQ-H3H4-1
Order Code4229237
Product RangeOSLON Square Series
Also Known AsQ65113A3728
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSBRM3.HW-VNAQ-H3H4-1
Order Code4229237
Product RangeOSLON Square Series
Also Known AsQ65113A3728
Technical Datasheet
Product RangeOSLON Square Series
LED ColourHorti White
Viewing Angle140°
Luminous Flux @ Test453lm
CCT-
Forward Current If Max1.8A
Forward Voltage @ Test2.9V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Square Series
Viewing Angle
140°
CCT
-
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Colour
Horti White
Luminous Flux @ Test
453lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability