Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
133 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr71.220 |
5+ | kr68.720 |
10+ | kr54.910 |
25+ | kr50.890 |
50+ | kr50.020 |
100+ | kr44.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr71.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5055A-BQFM
Order Code4158621
Technical Datasheet
Supply Voltage DC Min3V
Supply Voltage DC Max3.6V
Sensor Case / PackageQFN-EP
No. of Pins16Pins
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Sensor HousingSMD
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5055A-BQFM is a low-power 12bit magnetic position sensor. It is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high-resolution ADC, and a smart power management controller. The angle position, alarm bits, and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. This sensor is optimized for a broad range of demanding applications including servo motor control, battery operated systems, and robotics.
- Precise and reliable absolute angle measurement, 12bit absolute angle position indication
- Very low power consumption, 3μA current consumption in low power mode
- Synchronization between microcontroller and sensor, interrupt pin displays availability of new data
- Ideal for small and compact designs
- Industry-standard interface
- Contactless absolute angle position measurement
- Sensor for battery operated devices
- Lower material cost (no magnetic shielding needed)
- Readout rate is 500μs max (time between READ ANGLE command and INTERRUPT)
- QFN-16 4x4 package, operating temperature range from -40 to 85°C
Technical Specifications
Supply Voltage DC Min
3V
Sensor Case / Package
QFN-EP
Supply Voltage Min
3VDC
Operating Temperature Min
-40°C
Product Range
-
Sensor Housing
SMD
Supply Voltage DC Max
3.6V
No. of Pins
16Pins
Supply Voltage Max
3.6VDC
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability