Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744-6
Order Code1849901
Technical Datasheet
87 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr49.640 |
10+ | kr42.630 |
100+ | kr35.500 |
250+ | kr31.190 |
500+ | kr30.650 |
1000+ | kr30.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr49.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744-6
Order Code1849901
Technical Datasheet
For Use With-
Contact GenderSocket
Contact MaterialCopper, Nickel
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
- Power female contact with black thermoplastic ring
- 20A to 30A current rating range
- Phosphor bronze body
- No burns, no crack on contact
Technical Specifications
For Use With
-
Contact Material
Copper, Nickel
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead (25-Jun-2020)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136