Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-BNCJ-HDBNCP
Order Code1894603
Also Known AsAPH-BNCJ-HDBNCP
Technical Datasheet
16 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr539.660 |
| 5+ | kr499.150 |
| 10+ | kr458.640 |
| 25+ | kr430.040 |
| 50+ | kr406.110 |
| 100+ | kr398.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr539.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-BNCJ-HDBNCP
Order Code1894603
Also Known AsAPH-BNCJ-HDBNCP
Technical Datasheet
Convert From Coax TypeBNC HD
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The APH-BNCJ-HDBNCP is a RF/coaxial Straight Adapter with BNC jack to HD-BNC plug connection. It has nickel-plated brass body, gold-plated beryllium copper contact and a PTFE insulator.
- 75Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC HD
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
75ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433