Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8012-4008
Order Code3648675
Technical Datasheet
RF Terminator TypeSMP Terminator Jack
Coaxial Cable Types-
Frequency Max40GHz
Impedance50ohm
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
RF Terminator Type
SMP Terminator Jack
Frequency Max
40GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565