Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,160.710 |
5+ | kr2,023.390 |
10+ | kr1,885.850 |
25+ | kr1,818.250 |
50+ | kr1,804.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,160.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No0912-6312-060
Order Code4431459
RF Attenuator Interface TypeSMP Plug to SMP Jack
Attenuation6dB
Frequency RangeDC to 40GHz
Input Power500mW
Impedance50ohm
Attenuator Body MaterialStainless Steel, Beryllium Copper
Operating Temperature Range-65°C to +165°C
Product Range-
SVHCLead
Technical Specifications
RF Attenuator Interface Type
SMP Plug to SMP Jack
Frequency Range
DC to 40GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +165°C
SVHC
Lead
Attenuation
6dB
Input Power
500mW
Attenuator Body Material
Stainless Steel, Beryllium Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013041