Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3360 010
Order Code1849577
Product RangeC091A Series
Also Known AsT 3360 010, T3360010
Technical Datasheet
49 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr177.960 |
10+ | kr157.150 |
25+ | kr143.230 |
100+ | kr122.200 |
250+ | kr119.750 |
500+ | kr117.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr177.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3360 010
Order Code1849577
Product RangeC091A Series
Also Known AsT 3360 010, T3360010
Technical Datasheet
Connector TypeCircular Industrial
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
Product Overview
The C091A series Circular Connector with metal screw coupling and plastic back shell. It has 2 to 8, 12 and 14 contacts, IP40 when properly mated.
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- 2 to 8, 12 and 14 positions for crimp and solder
- Internal strain relief
- Male and female cable connectors straight and angled
- Male and female receptacles for front and rear panel mounting and PCB mounting
- IP40 Protection
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
-
Product Range
C091A Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029