Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3360 001
Order Code1849575
Product RangeC091A Series
Technical Datasheet
526 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr83.490 |
10+ | kr80.050 |
25+ | kr76.620 |
100+ | kr76.510 |
250+ | kr74.510 |
500+ | kr72.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr83.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3360 001
Order Code1849575
Product RangeC091A Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
Product Overview
The T 3360 001 is a 5-position Male Cable Connector, C091A series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and metal screw locking system. This connector is designed for Ø4 to 6mm cable.
- Internal strain relief
- Good shielding effectiveness when mated and locked
- <gt/>10¹°Ω Insulation resistance
- <lt/>5mΩ Contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
-
Product Range
C091A Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03