Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000532-6-R4
Order Code3642899
Product RangePRM Series
Technical Datasheet
200 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr135.710 |
5+ | kr129.290 |
10+ | kr123.310 |
25+ | kr114.390 |
50+ | kr103.740 |
100+ | kr96.670 |
250+ | kr94.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr135.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000532-6-R4
Order Code3642899
Product RangePRM Series
Technical Datasheet
Product RangePRM Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min8AWG
Wire Size AWG Max6AWG
Technical Specifications
Product Range
PRM Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
6AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
8AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005307
Product traceability