Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN02 060 6601 002
Order Code2840584
Product Rangebusbarmate® Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | kr76.770 |
250+ | kr74.490 |
Price for:Each
Minimum: 100
Multiple: 100
kr7,677.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN02 060 6601 002
Order Code2840584
Product Rangebusbarmate® Series
Product Rangebusbarmate® Series
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Technical Specifications
Product Range
busbarmate® Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012156
Product traceability