Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN01 080 6501 001
Order Code2840581
Product Rangeboardmate® Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,032.810 |
5+ | kr967.130 |
10+ | kr901.340 |
25+ | kr830.990 |
50+ | kr775.640 |
100+ | kr725.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,032.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN01 080 6501 001
Order Code2840581
Product Rangeboardmate® Series
Technical Datasheet
Product Rangeboardmate® Series
Contact Plating-
Contact Material-
Contact GenderPin
Contact Termination TypePress Fit
Wire Size AWG Min-
Wire Size AWG Max-
Technical Specifications
Product Range
boardmate® Series
Contact Material
-
Contact Termination Type
Press Fit
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024706