Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 102 5.
Order Code2345710
Product Rangeheavymate® HSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | kr447.990 |
25+ | kr421.350 |
50+ | kr394.610 |
100+ | kr376.810 |
250+ | kr354.540 |
Price for:Each
Minimum: 10
Multiple: 10
kr4,479.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 102 5.
Order Code2345710
Product Rangeheavymate® HSE Series
Technical Datasheet
Product Rangeheavymate® HSE Series
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeScrew Pin
Current Rating42A
Technical Specifications
Product Range
heavymate® HSE Series
No. of Contacts
7 Contacts
Gender
Plug
Current Rating
42A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Screw Pin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088224