Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr226.740 | 
| 10+ | kr192.590 | 
| 25+ | kr180.510 | 
| 100+ | kr163.770 | 
| 250+ | kr153.450 | 
| 500+ | kr146.250 | 
Price for:Each
Minimum: 1
Multiple: 1
kr226.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-596-050
Order Code4740501
Technical Datasheet
Connector to ConnectorSMA Plug to 90° MHF1 Plug
Coaxial Cable Type1.13mm Micro
Impedance50ohm
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Plug to 90° MHF1 Plug
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
-
Coaxial Cable Type
1.13mm Micro
Cable Length - Imperial
2"
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001