Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6693
Order Code4067922
RF Terminator TypeN Type Terminator Jack
Coaxial Cable Types-
Frequency Max18GHz
Impedance50ohm
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
RF Terminator Type
N Type Terminator Jack
Frequency Max
18GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02806