Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPC16SH-10CP06-103A2020-TA
Order Code4006858
Product RangePC-16 Series
Technical Datasheet
127 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr30.160 | 
| 5+ | kr27.830 | 
| 10+ | kr25.390 | 
| 25+ | kr23.730 | 
| 50+ | kr22.400 | 
| 200+ | kr21.290 | 
Price for:Each
Minimum: 1
Multiple: 1
kr30.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPC16SH-10CP06-103A2020-TA
Order Code4006858
Product RangePC-16 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangePC-16 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length45mm
Temperature Coefficient-
Potentiometer TypeModular
Resistor TechnologyCarbon Film
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length53mm
Product Width16mm
Product Height20.5mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
45mm
Potentiometer Type
Modular
Potentiometer Terminals
Solder Lug
Product Length
53mm
Product Height
20.5mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
PC-16 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Carbon Film
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067