Print Page
U77A361M2081
Cage, SFP+, 1 x 3 (Ganged), Without Heat Sink, Without Light Pipe, Press-Fit
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoU77A361M2081
Order Code4373265
Product RangeExpressPort Series
Technical Datasheet
32 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | kr124.790 |
30+ | kr117.330 |
Price for:Each
Minimum: 10
Multiple: 10
kr1,247.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoU77A361M2081
Order Code4373265
Product RangeExpressPort Series
Technical Datasheet
Cage TypeSFP+ Cage
Port Configuration1 x 3 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeExpressPort Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
To Be Advised
Port Configuration
1 x 3 (Ganged)
Light Pipes
Without Light Pipe
Product Range
ExpressPort Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001