Print Page
5159009326394101LF
DIN 41612 Connector, FCI 5159 Series, 32 Contacts, Header, 5.08 mm, 3 Row, z + d
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No5159009326394101LF
Order Code4362630
Product RangeFCI 5159 Series
Technical Datasheet
116 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
12+ | kr99.740 |
36+ | kr93.730 |
Price for:Each
Minimum: 12
Multiple: 12
kr1,196.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No5159009326394101LF
Order Code4362630
Product RangeFCI 5159 Series
Technical Datasheet
Product RangeFCI 5159 Series
No. of Contacts32Contacts
GenderHeader
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedz + d
Contact PlatingGold Plated Contacts
Contact MaterialBronze
No. of Mating Cycles500
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
FCI 5159 Series
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
32Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + d
Contact Material
Bronze
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 5159009326394101LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001