Print Page
10142707-04LF
Heavy Duty Connector Insert, Minitek Pwr 10142707 Series, 4 Contacts, 2 Row, Receptacle, Socket
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10142707-04LF
Order Code4363855
Product RangeMinitek Pwr 10142707 Series
Technical Datasheet
683 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
300+ | kr4.660 |
900+ | kr4.390 |
Price for:Each
Minimum: 300
Multiple: 300
kr1,398.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10142707-04LF
Order Code4363855
Product RangeMinitek Pwr 10142707 Series
Technical Datasheet
Product RangeMinitek Pwr 10142707 Series
No. of Contacts4Contacts
No. of Rows2 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeCrimp
Contact Material-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Minitek Pwr 10142707 Series
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
SVHC
To Be Advised
No. of Contacts
4Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001982