Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-10
Order Code2334643
Product Range97
Also Known As10-825939-010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr115.610 |
10+ | kr113.260 |
25+ | kr111.020 |
100+ | kr108.670 |
250+ | kr106.320 |
500+ | kr104.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr115.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-10
Order Code2334643
Product Range97
Also Known As10-825939-010
Technical Datasheet
Connector Shell Size18
Cable Diameter Max15.88mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series Circular Connectors
Product Overview
The 97-3057-10 is a Cable Clamp for use with standard cylindrical connector, 18-size shell, AN3057 type. This cable clamp is made from die-cast zinc alloy. Cable or wires should be centered in jaws of clamp for maximum grip. A vinyl or rubber bushing or sleeve may be used for centering. One resilient washer and two fibre washers are included with each clamp. Suitable for jacketed cable or wires protected by tubing.
- 1-20 Thread
- Fits for AN-10 fitting
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
15.88mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 97-3057-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288