Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-083402LF
Order Code3367626
Product RangeFCI Bergstak Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | kr44.520 |
| 900+ | kr43.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
kr13,356.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-083402LF
Order Code3367626
Product RangeFCI Bergstak Series
Technical Datasheet
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Row Pitch2.4mm
Contact PlatingGold Plated Contacts
Product RangeFCI Bergstak Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.8mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Row Pitch
2.4mm
Product Range
FCI Bergstak Series
Gender
Receptacle
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001