Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10038075-A1PLF
Order Code3727674
Product Range10038075 Series
3,425 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr12.530 |
25+ | kr11.140 |
50+ | kr10.920 |
100+ | kr10.710 |
250+ | kr9.670 |
500+ | kr8.460 |
1000+ | kr8.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr12.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10038075-A1PLF
Order Code3727674
Product Range10038075 Series
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingSurface Mount
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range10038075 Series
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Gold Flash Plated Contacts
Product Range
10038075 Series
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
Product traceability