Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127817-221LF
Order Code3881558
Product RangeFCI Minitek Pwr 4.2 Series
Technical Datasheet
12,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | kr0.384 |
12000+ | kr0.352 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
kr1,536.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127817-221LF
Order Code3881558
Product RangeFCI Minitek Pwr 4.2 Series
Technical Datasheet
Product RangeFCI Minitek Pwr 4.2 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithFCI Minitek Pwr 4.2 10127815 Series Receptacle Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek Pwr 4.2 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
FCI Minitek Pwr 4.2 10127815 Series Receptacle Housings
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001