Print Page
165X02689XE
D Sub Backshell, DE, 45°, Zinc Body
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr64.880 |
10+ | kr59.210 |
100+ | kr47.080 |
250+ | kr45.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr64.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X02689XE
Order Code4070113
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0367