Print Page
163X10169X
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
50 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr53.530 |
10+ | kr46.840 |
100+ | kr37.660 |
250+ | kr34.970 |
500+ | kr33.350 |
1000+ | kr31.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr53.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10169X
Order Code4069942
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Crimp Contacts
For Use WithCONEC D Sub Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Plug
For Use With
CONEC D Sub Crimp Contacts
SVHC
Lead (27-Jun-2024)
Connector Type
High Density D Sub
Product Range
-
Connector Body Material
Steel Body
For Use With
CONEC D Sub Crimp Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001