Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10171848-9100RLF
Order Code4222227
Product RangeMinitek MicroSpeed Series
Technical Datasheet
1,475 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr85.900 |
| 9+ | kr70.690 |
| 27+ | kr55.360 |
| 74+ | kr53.420 |
| 185+ | kr51.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr85.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10171848-9100RLF
Order Code4222227
Product RangeMinitek MicroSpeed Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows7Rows
No. of Contacts91Contacts
Connector MountingSurface Mount Straight
Contact MaterialBronze
Contact PlatingGold over Palladium Nickel Plated Contacts
Product RangeMinitek MicroSpeed Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
7Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
91Contacts
Contact Material
Bronze
Product Range
Minitek MicroSpeed Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001