Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-006
Order Code2530007
Technical Datasheet
34 In Stock
49 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr179.060 |
5+ | kr165.520 |
10+ | kr152.090 |
25+ | kr142.470 |
50+ | kr135.750 |
100+ | kr129.260 |
250+ | kr121.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr179.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-006
Order Code2530007
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58C
Impedance50ohm
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
1.83m
Product Range
-
Coaxial Cable Type
RG58C
Cable Length - Imperial
6ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097978