Print Page
ELVH-060G-HAND-C-NAA5
Pressure Sensor, Gauge, 0 psi, 60 psi, 5 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-060G-HAND-C-NAA5
Order Code3847508
Product RangeELVH Series
Technical Datasheet
9 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr512.390 |
5+ | kr432.040 |
10+ | kr401.550 |
25+ | kr364.480 |
50+ | kr338.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr512.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-060G-HAND-C-NAA5
Order Code3847508
Product RangeELVH Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Operating Pressure Max60psi
Pressure Measurement TypeGauge
Voltage Rating5VDC
Supply Voltage Min-
Port StyleSingle Axial Barbed
Supply Voltage Max5VDC
Sensor Case / PackageDIP
Supply Current2.7mA
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Gage pressure range from 0 to 60psi
- HAND package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Supply Voltage Max
5VDC
Supply Current
2.7mA
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Sensor Output Type
Analogue
Operating Pressure Max
60psi
Voltage Rating
5VDC
Port Style
Single Axial Barbed
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268