Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-F103WN-L102.
Order Code2802580
Product RangeThermometrics Type JI & JIC Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | kr139.220 |
Price for:Each
Minimum: 100
Multiple: 100
kr13,922.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-F103WN-L102.
Order Code2802580
Product RangeThermometrics Type JI & JIC Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.2°C
Product RangeThermometrics Type JI & JIC Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length950mm
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Free Hanging
B-Constant
3977K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
950mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Product Range
Thermometrics Type JI & JIC Series
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014388
Product traceability