Print Page
Image is for illustrative purposes only. Please refer to product description.
19,066 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr0.825 |
500+ | kr0.684 |
1000+ | kr0.638 |
2500+ | kr0.597 |
5000+ | kr0.585 |
10000+ | kr0.573 |
Price for:Each
Minimum: 100
Multiple: 100
kr82.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966066-2
Order Code3793141
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max23AWG
Conductor Area CSA0.25mm²
Pin Length8mm
Insulator ColourBlue
Product Range-
Overall Length12mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Blue
Overall Length
12mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
23AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001