Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964261-2
Order Code2778357
Product RangeMicro Timer II
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964261-2
Order Code2778357
Product RangeMicro Timer II
Technical Datasheet
Product RangeMicro Timer II
Contact GenderSocket
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Contact MaterialCopper, Iron
SVHCTo Be Advised
Technical Specifications
Product Range
Micro Timer II
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
20AWG
Contact Material
Copper, Iron
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324